Microchip DSPIC33EP512MU814-I/PL

512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 10.825
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU814-I/PL.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.00%

CAD Models

Download Microchip DSPIC33EP512MU814-I/PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

3V~3.6V 34MHz 106 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit PIC RISC 280KB Flash 3.3V Automotive AEC-Q100 144-Pin LQFP Tray
STMicroelectronicsSPC560P50L5CEFBY
MCU 32-bit SPC560P50x e200 RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52259CAG80
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
NXP SemiconductorsMCF52258CAG66
MCU 32-bit MCF5225x ColdFire RISC 512KB Flash 3.3V Automotive 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS

Descriptions

Descriptions of Microchip DSPIC33EP512MU814-I/PL provided by its distributors.

512KB 3V~3.6V PIC 122 LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 512KB FLASH 144LQFP / MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive 144-Pin LQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, LQFP-144, RoHS
Microchip SCT
dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-LQFP-144
Digital Signal Controller-Dsc, Dspic33, 16 Bit, 512Kb, 60Mips, 144-Lqfp; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/O S:122I/O S; Embedded Interface Type:I2C, Spi, Usb, Uart Rohs Compliant: Yes |Microchip Technology DSPIC33EP512MU814-I/PL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU814-IPL
  • DSPIC33EP512MU814I/PL
  • DSPIC33EP512MU814IPL