📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip DSPIC33EP32MC504-I/PT

MCU 16-bit dsPIC33E dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32MC504-I/PT.

Electro Sonic

Datasheet510 pages12 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.55%

CAD Models

Download Microchip DSPIC33EP32MC504-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.33
Stock
118,126
61,573
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
70 MHz
70 MHz
Number of I/Os
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-28
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip DSPIC33EP32MC504-I/PT provided by its distributors.

MCU 16-bit dsPIC33E dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
Dsc, 70Mhz, 32Kb, Tqfp-44; Product Range:Dspic33E Series; Core Frequency:70Mhz; Flash Memory Size:32Kb; No. Of I/O S:35I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33EP32MC504-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32MC504-IPT
  • DSPIC33EP32MC504I/PT
  • DSPIC33EP32MC504IPT