Microchip DSPIC33EP32GP502T-I/SO

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GP502T-I/SO.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.88
$ 2.129
$ 2.129
Stock
63,214
63,150
63,150
Authorized Distributors
6
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
-
-
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.95 V
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP32GP502T-I/SO.

Descriptions

Descriptions of Microchip DSPIC33EP32GP502T-I/SO provided by its distributors.

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W T/R
16-bit MCU/DSC, 32 KB, 4096 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
16 Bit DSC 32KB Flash 4KB RAM 60 MHz 28 Pin CAN 2 OpAmp 3 Comp PTG CTMU
Dsc, 70Mhz, 32Kb, Wsoic-28; Product Range:-; Core Frequency:70Mhz; Flash Memory Size:32Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Wsoic; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP32GP502T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP32GP502T-ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O21
Number of Timers/Counters5
Operating Supply Voltage3.3 V
PackagingTape & Reel
RAM Size4 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP32GP502T-I/SO.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Electro Sonic
Datasheet546 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements