Microchip DSPIC33CK256MP508-I/PT

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK256MP508-I/PT.

Microchip

Datasheet646 pages3 years ago

Augswan

TME

Microchip SCT

Geoflip

Inventory History

3 month trend:
-11.81%

CAD Models

Download Microchip DSPIC33CK256MP508-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.215
$ 2.215
Stock
114,648
105,368
105,368
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Number of I/Os
69
69
69
Interface
CAN, I2C, IrDA, LIN, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CK256MP508-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 80-Pin TQFP Tray
100MHz 256KB 69 TQFP-80(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-80
16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33CK256MP508-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART; FLASH; dsPIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK256MP508-I/PT.
  • DSPIC33CK256MP508-IPT
  • DSPIC33CK256MP508I/PT
  • DSPIC33CK256MP508IPT