Microchip DSPIC33CK256MP508-I/PT

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33CK256MP508-I/PT.

Microchip

Datasheet646 pages4 years ago

Augswan

TME

Microchip SCT

Geoflip

Inventory History

3 month trend:
+26.14%

CAD Models

Download Microchip DSPIC33CK256MP508-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.18
$ 2.18
Stock
158,532
139,118
139,118
Authorized Distributors
6
6
6
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
24 kB
24 kB
24 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART
CAN, I2C, IrDA, LIN, SPI, UART
Number of I/Os
69
69
69
Peripherals
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-05-22
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2018-05-22
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Descriptions

Descriptions of Microchip DSPIC33CK256MP508-I/PT provided by its distributors.

16-bit MCU/DSC, 256 KB, 24576 Bytes, 100 MHz, 3 to 3.6V, TQFP-80, RoHS
Microchip SCT
MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 80-Pin TQFP Tray
100MHz 256KB 69 TQFP-80(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC33CK Series 24 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-80
16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 80Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33CK256MP508-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART; FLASH; dsPIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33CK256MP508-I/PT.
  • DSPIC33CK256MP508-IPT
  • DSPIC33CK256MP508I/PT
  • DSPIC33CK256MP508IPT