Microchip DSPIC30F5016-30I/PT

MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density528 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size66 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5016-30I/PT.

Augswan
Datasheet234 pages13 years ago
Future Electronics
Datasheet230 pages15 years ago
DigiKey
Datasheet235 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet230 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.31%

Alternate Parts

Price @ 1000
$ 9.735
$ 7.97
$ 7.97
Stock
113,638
68,904
68,904
Authorized Distributors
9
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
30 MHz
30 MHz
30 MHz
Number of I/Os
68
-
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
66 kB
66 kB
66 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F5016-30I/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F5016-30I/PT provided by its distributors.

MCU 16-bit dsPIC30F dsPIC RISC 66KB Flash 3.3V/5V Automotive 80-Pin TQFP Tray
16-bit MCU/DSC, 66 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
dsPIC30F Series 2 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Digital Signal Controller-Dsc, 16 Bit, 66 Kb, 40Mhz, 5.5V, Tqfp-80; Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:66Kb; No. Of I/O S:68I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F5016-30I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5016-30IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins80
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density528 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size66 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels16
Number of I2C Channels1
Number of I/Os68
Number of Programmable I/O68
Number of PWM Channels8
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length12 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5016-30I/PT.

Augswan
Datasheet234 pages13 years ago
Future Electronics
Datasheet230 pages15 years ago
DigiKey
Datasheet235 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet230 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements