Microchip DSPIC30F4011-20E/PT

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-20E/PT.

Augswan
Datasheet238 pages13 years ago
Electro Sonic
Datasheet238 pages15 years ago
DigiKey
Datasheet228 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet228 pages13 years ago
Future Electronics
Datasheet234 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+9.57%

Alternate Parts

Price @ 1000
$ 7.6
$ 6.85
$ 6.85
Stock
260,866
297,425
297,425
Authorized Distributors
9
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
30
30
30
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F4011-20E/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F4011-20E/PT provided by its distributors.

16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V Automotive 44-Pin TQFP Tray
PICmicro - dsPIC 16-bit Digital Signal Controllers 16 Bit MCU/DSP 44LD 20M 48KB FL
48KB 30 TQFP-44(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4011-20E/PT.
  • DSPIC30F4011-20EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of ADC Channels9
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-20E/PT.

Augswan
Datasheet238 pages13 years ago
Electro Sonic
Datasheet238 pages15 years ago
DigiKey
Datasheet228 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet228 pages13 years ago
Future Electronics
Datasheet234 pages17 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements