Panasonic ECQ-E6123JF

CAPACITOR FILM, 0.012UF, 630V, 5%, RAD; Capacitance: 0.012µF; Capacitance Toleran
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth4.5 mm
Height7.8 mm
Height - Seated (Max)8.7884 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6123JF.

Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet9 pages8 years ago
TME
Datasheet22 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Inventory History

3 month trend:
+5.05%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECQ-E6123JF.

Related Parts

Descriptions

Descriptions of Panasonic ECQ-E6123JF provided by its distributors.

CAPACITOR FILM, 0.012UF, 630V, 5%, RAD; Capacitance:0.012µF; Capacitance Toleran
Radial FILM CAPACITOR ECQ-E(F) 630V 0.012muF ±5% 0.472Lx0.177W 12.00mmx4.50mm
Film Capacitor, 0.012 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded
Cap Film 0.012uF 630V PET 5% (12 X 4.5 X 7.8mm) Radial 10mm 105C Bulk
Film Chip Capacitor, 400V, 0.047µF, -40 to +105 ¡C, RoHS
Panasonic SCT
FILM CAPACITOR, 0.012UF, 630V, 5%, RADIAL
ECQE, Met Polyester Film Cap Radial Lead630VDC, 0.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6123JF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance12 nF
DielectricPET
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth4.5 mm
Height7.8 mm
Height - Seated (Max)8.7884 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length12 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6123JF.

Panasonic SCT
Datasheet22 pages6 years ago
Technical Drawing3 pages6 years ago
Farnell
Datasheet10 pages11 years ago
Newark
Datasheet19 pages11 years ago
Datasheet9 pages8 years ago
TME
Datasheet22 pages6 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet19 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant