IXYS DSEI30-10A

DSEI Series 1000 Vrrm 30 A 2.4 Vf Fast Recovery Epitaxial Diode - TO-247AD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Current Rating30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.4 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current210 A
Min Operating Temperature-40 °C
Output Current30 A
PackagingBulk
Peak Non-Repetitive Surge Current210 A
Peak Reverse Current750 µA
PolarityStandard
Power Dissipation138 W
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Height21.46 mm
Length16.26 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS DSEI30-10A.

ARCEL Power Electronics
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
TME
Datasheet2 pages23 years ago
WattBits
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for IXYS DSEI30-10A.

Related Parts

Descriptions

Descriptions of IXYS DSEI30-10A provided by its distributors.

DSEI Series 1000 Vrrm 30 A 2.4 Vf Fast Recovery Epitaxial Diode - TO-247AD
Diode Switching 1KV 30A 2-Pin(2+Tab) TO-247AD
2.4V@30A 35ns Single 30A 1kV TO-247AD-2 Diodes - Fast Recovery Rectifiers ROHS
Rectifier Diode 1kV 30A 90ns TO-247
DIODE GEN PURP 1KV 30A TO247AD
Fast Diode, 30A, 1Kv, To-247Ad; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:30A; Diode Configuration:Single; Forward Voltage Max:2.4V; Reverse Recovery Time:35Ns; Forward Surge Current:200A; Diode Case Style:To-247Adrohs Compliant: Yes |Ixys Semiconductor DSEI30-10A
French Electronic Distributor since 1988
Ultra Fast Discrete Diodes TO-

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 30-10A
  • DSEI-30-10A
  • DSEI30-10A.

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Current Rating30 A
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.4 V
Max Forward Surge Current (Ifsm)200 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current210 A
Min Operating Temperature-40 °C
Output Current30 A
PackagingBulk
Peak Non-Repetitive Surge Current210 A
Peak Reverse Current750 µA
PolarityStandard
Power Dissipation138 W
Recovery Time50 ns
Reverse Recovery Time50 ns
Reverse Voltage1 kV
Voltage Rating (DC)1 kV
Dimensions
Height21.46 mm
Length16.26 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for IXYS DSEI30-10A.

ARCEL Power Electronics
Datasheet2 pages23 years ago
Future Electronics
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
TME
Datasheet2 pages23 years ago
WattBits
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant