Vishay VS-30EPH06PBF

Rectifier Diode Switching 600V 30A 35ns 2-Pin(2+Tab) TO-247AC Modified Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Capacitance33 pF
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.6 V
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current300 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current300 nA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Dimensions
Height20.7 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPH06PBF.

TME
Datasheet7 pages5 years ago
Upverter
Datasheet7 pages6 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay VS-30EPH06PBF.

Related Parts

Descriptions

Descriptions of Vishay VS-30EPH06PBF provided by its distributors.

Rectifier Diode Switching 600V 30A 35ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
30EPH06PbF Series 600 V 30 A Low Forward Voltage Hyperfast Rectifier - TO-247AC
Hyperfast Diode, 30A, 600V To-247Ac; Repetitive Peak Reverse Voltage:600V; Average Forward Current:30A; Diode Configuration:Single; Forward Voltage Max:2.6V; Reverse Recovery Time:35Ns; Forward Surge Current:300A; No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay VS-30EPH06PBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30EPH06PBF

Technical Specifications

Physical
Case/PackageTO-247-2
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current30 A
Capacitance33 pF
Element ConfigurationSingle
Forward Current30 A
Forward Voltage2.6 V
Max Forward Surge Current (Ifsm)300 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current300 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current300 A
Peak Reverse Current300 nA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Dimensions
Height20.7 mm
Length15.9 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPH06PBF.

TME
Datasheet7 pages5 years ago
Upverter
Datasheet7 pages6 years ago
Newark
Datasheet7 pages7 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago