📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip DSC1103CI1-027.0000T

Oscillator MEMS 27MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1103CI1-027.0000T.

Microchip

Datasheet26 pages6 years ago

Inventory History

3 month trend:
-73.13%

CAD Models

Download Microchip DSC1103CI1-027.0000T symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.3
$ 1.3
Stock
16,346
14,544
14,544
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2044-05-29
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 years ago)

Descriptions

Descriptions of Microchip DSC1103CI1-027.0000T provided by its distributors.

Oscillator MEMS 27MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R
MEMS OSC, LVDS, 27MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator, 460MHz, 29mA, VDFN-6, RoHS
Microchip SCT
MEMS OSC LOW POWER LVDS -40C-85C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.