📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip DSC1001CE2-050.0000

MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CE2-050.0000.

Microchip SCT

Datasheet24 pages7 years ago

Microchip

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip DSC1001CE2-050.0000 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.757
$ 0.757
Stock
30,597
100,680
100,680
Authorized Distributors
4
6
6
Frequency
50 MHz
50 MHz
50 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
7.2 mA
7.2 mA
7.2 mA
Operating Supply Voltage
-
3.3 V
3.3 V
Mount
Standard, Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Projected EOL Date2039-07-09
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MEMS Oscillator, 50 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
Oscillator,5.0x3.2package,-40 to 85C, /-25ppm,050.0000MHz, Freq Marked

Descriptions

Descriptions of Microchip DSC1001CE2-050.0000 provided by its distributors.

MEMS OSC, LVCMOS, 50MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
MEMS Oscillator Low Power -20C-70C 25ppm
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.