Texas Instruments DS92LV2411SQE/NOPB

5-MHz to 50-MHz 24-bit Channel Link II serializer 48-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Data Rate1.2 Gbps
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage520 mV
Max Power Dissipation215 mW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Drivers3
Number of Elements3
Number of Inputs24
Number of Outputs1
Number of Receivers24
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Dissipation215 mW
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV2411SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet54 pages9 years ago
Datasheet54 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet48 pages11 years ago
Datasheet45 pages11 years ago

Inventory History

3 month trend:
-26.44%

Alternate Parts

Price @ 1000
$ 6.364
$ 5.865
$ 5.865
Stock
338,873
298,162
298,162
Authorized Distributors
5
1
1
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
24
24
24
Data Rate
1.2 Gbps
1.2 Gbps
1.2 Gbps
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV2411SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92LV2411SQE/NOPB provided by its distributors.

5-MHz to 50-MHz 24-bit Channel Link II serializer 48-WQFN -40 to 85
Serializers & Deserializers - Serdes 5-50MHz 24B CH Link II Serializer
1.2Gbps Serializer 24 Input 1 Output 48-WQFN (7x7)
LVDS Serializer 1200Mbps 0.52V 48-Pin WQFN EP T/R
5-50Mhz 24Bit Channel Link Ii Serializer
LINE DRIVER DS92LV2411 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface deserializer 800mum 85mA 215mW 1.71V~1.89V 3V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV2411SQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Data Rate1.2 Gbps
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage520 mV
Max Power Dissipation215 mW
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Drivers3
Number of Elements3
Number of Inputs24
Number of Outputs1
Number of Receivers24
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Dissipation215 mW
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV2411SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet54 pages9 years ago
Datasheet54 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet48 pages11 years ago
Datasheet45 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago