Texas Instruments DS92LV0411SQE/NOPB

IC Ser/deser 5-50MHZ 24B 36WQFN / Lvds Serializer 1400MBPS 0.55V 36-PIN Wqfn Ep T/r
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Data Rate1.4 Gbps
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage550 mV
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Drivers24
Number of Elements3
Number of Inputs4
Number of Outputs1
Number of Receivers3
Operating Supply Voltage1.8 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV0411SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Newark
Datasheet53 pages9 years ago
Datasheet44 pages12 years ago
Datasheet53 pages9 years ago
Datasheet53 pages10 years ago

Inventory History

3 month trend:
+2.47%

Alternate Parts

Price @ 1000
$ 5.511
$ 5.815
$ 5.815
Stock
181,664
52,309
52,309
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
36
36
36
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
1.89 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV0411SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92LV0411SQE/NOPB provided by its distributors.

IC SER/DESER 5-50MHZ 24B 36WQFN / LVDS Serializer 1400Mbps 0.55V 36-Pin WQFN EP T/R
5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85
LINE DRIVER DS92LV0411 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface serializer 6mm 90mA 1.71V~1.89V 3V~3.6V 1.4Gbps
IC, SERDES DRVR, 50MHz, 4BITS, 1.2GBPS,; IC, SERDES DRVR, 50MHz, 4BITS, 1.2GBPS, LLP-36; SERDES Function:Serializer; Data Rate:1.2Gbps; IC Output Type:CML; Driver Case Style:LLP; No. of Pins:36; Supply Voltage Range:1.71V to 1.89V, 3V to 3.6V; No. of Inputs:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LV0411SQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins36
Technical
Data Rate1.4 Gbps
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage550 mV
Max Supply Voltage1.89 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Drivers24
Number of Elements3
Number of Inputs4
Number of Outputs1
Number of Receivers3
Operating Supply Voltage1.8 V
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV0411SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Newark
Datasheet53 pages9 years ago
Datasheet44 pages12 years ago
Datasheet53 pages9 years ago
Datasheet53 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago