Texas Instruments DS90UR241QVS/NOPB

5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Production

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight9.071791 g
Technical
Data Rate1.03 Gbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs1
Number of Outputs24
Number of Receivers24
Operating Supply Voltage3.3 V
Power Consumption215 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR241QVS/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages24 years ago
element14 APAC
Datasheet41 pages9 years ago
Datasheet35 pages10 years ago
element14
Datasheet30 pages12 years ago
Datasheet26 pages14 years ago
Datasheet30 pages16 years ago
Newark
Datasheet35 pages10 years ago

Inventory History

3 month trend:
-8.74%

Alternate Parts

Price @ 1000
$ 7.22
$ 6.378
$ 6.378
Stock
426,645
477,838
477,838
Authorized Distributors
4
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
24
24
24
Data Rate
1.03 Gbps
1.03 Gbps
1.03 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR241QVS/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90UR241QVS/NOPB provided by its distributors.

5-43MHz DC-Balanced 24-Bit FPD-Link II Serializer - Automotive Grade 48-TQFP -40 to 105
Serializer IC; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +105°C; Type:Serializer ;RoHS Compliant: Yes
IC, SERDES, 43MHZ, 24BIT, TQFP-48; SERDE; IC, SERDES, 43MHZ, 24BIT, TQFP-48; SERDES Function:Serializer; IC Input Type:LVCMOS; IC Output Type:LVDS; Driver Case Style:TQFP; No. of Pins:48; Supply Voltage Range:3V to 3.6V; No. of Inputs:24; No. of Outputs:1
24BIT LVDS SERIALIZER, 48TQFP; Drivers, No. of:1; Termination Type:SMD; Case style:TQFP; Temp, op. max:105°C; Temp, op. min:-40°C; Base number:90; Line/Bus driver/receiver/transceiver type:LVDS Serializer; Pins, No. of:48; Voltage, supply max:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR241QVS/NOPB .
  • DS90UR241QVS/NOPB.
  • DS90UR241QVSNOPB

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Weight9.071791 g
Technical
Data Rate1.03 Gbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs1
Number of Outputs24
Number of Receivers24
Operating Supply Voltage3.3 V
Power Consumption215 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR241QVS/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages24 years ago
element14 APAC
Datasheet41 pages9 years ago
Datasheet35 pages10 years ago
element14
Datasheet30 pages12 years ago
Datasheet26 pages14 years ago
Datasheet30 pages16 years ago
Newark
Datasheet35 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago