Texas Instruments DS90LV019TMX/NOPB

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
Data Rate100 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation960 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Current48 mA
Operating Supply Voltage3.3 V
Output TypeTTL
PackagingTape and Reel
Power Consumption45 W
Power Dissipation960 mW
Propagation Delay7 ns
Schedule B8542390000
Turn-On Delay Time7 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV019TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages12 years ago
Future Electronics
Datasheet10 pages23 years ago

Inventory History

3 month trend:
+11.94%

Alternate Parts

Price @ 1000
$ 1.52
$ 2.001
$ 2.001
Stock
486,295
336,464
336,464
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
-
-
-
Interface
-
LVDS
LVDS
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV019TMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90LV019TMX/NOPB provided by its distributors.

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Ic,Line Transceiver,1 Driver,1 Rcvr,Sop,14Pin,Plastic
LVDS Driver/Receiver 100Mbps 0.45V 14-Pin SOIC T/R
IC DVR/RVR 3.3 OR 5V LVDS 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
LVDS Transceiver SOP-14 LVDS ICs ROHS
EAR99 DS90LV019 Tape & Reel (TR) CAN ALSO OPERATE WITH A 5V SUPPLY interface transceiver 3.3V 0.00001A 240.999296mg 7ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV019TMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight240.999296 mg
Technical
Data Rate100 Mbps
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Power Dissipation960 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Current48 mA
Operating Supply Voltage3.3 V
Output TypeTTL
PackagingTape and Reel
Power Consumption45 W
Power Dissipation960 mW
Propagation Delay7 ns
Schedule B8542390000
Turn-On Delay Time7 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV019TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages12 years ago
Future Electronics
Datasheet10 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago