Texas Instruments DS90C185SQE/NOPB

Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins48
Technical
Data Rate2.94 Gbps
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Inputs28
Number of Outputs4
Operating Supply Voltage189 V
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Thickness800 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C185SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago

Inventory History

3 month trend:
+2.01%

Alternate Parts

Price @ 1000
$ 3.27
$ 3.27
$ 3.27
Stock
100,064
336,586
336,586
Authorized Distributors
5
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
LVDS
LVDS
Memory Size
-
-
-
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C185SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90C185SQE/NOPB provided by its distributors.

Low Power FPD-Link (LVDS) Serializer 48-WQFN -10 to 70
LVDS Serializer 2940Mbps 0.45V 48-Pin WQFN EP T/R
WQFN-48-EP(6x6) Serializers / Deserializers ROHS
Low Power 1.8V FPD-Link (LVDS) Serialize
LINE RECEIVER DS90C185 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface deserializer 800mum 85mA 1.8V 1.71V~1.89V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C185SQENOPB

Technical Specifications

Physical
Number of Pins48
Technical
Data Rate2.94 Gbps
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Inputs28
Number of Outputs4
Operating Supply Voltage189 V
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Thickness800 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C185SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet23 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago