Texas Instruments DS34C86TMX/NOPB

Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Ambient Temperature Range High85 °C
ESD ProtectionYes
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current23 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C86TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Datasheet11 pages11 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet13 pages7 years ago
LCSC
Datasheet14 pages2 years ago
Upverter
Datasheet13 pages3 years ago
Future Electronics
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-25.90%

Alternate Parts

Price @ 1000
$ 0.95
$ 0.855
$ 0.855
Stock
746,116
1,006,266
1,006,266
Authorized Distributors
3
7
7
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
RS-422
RS-422
Number of Drivers
0
4
4
Number of Receivers
4
0
0
Data Rate
-
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS34C86TMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS34C86TMX/NOPB provided by its distributors.

Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
RS422/RS423 RECEIVER, QUAD, SOIC-16; Type de circuit: Récepteur RS422 / RS423; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de
RS422/RS423 RECEIVER, QUAD, SOIC-16; Device Type:RS422 / RS423 Receiver; IC Interface Type:RS422, RS423; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
The DS34C86T is a quad differential line receiver designed to meet the RS-422, RS-423, and Federal Standards 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS34C86T has an input sensitivity of 200 mV over the common mode input voltage range of +-7V. Hysteresis is provided to improve noise margin and discourage output instability for slowly changing input waveforms. The DS34C86T features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. Separate enable pins allow independent control of receiver pairs. The TR I-STATE(R) outputs have 6 mA source and sink capability. The DS34C86T is pin compatible with the DS3486.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34C86TMX/NOPB .
  • DS34C86TMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Ambient Temperature Range High85 °C
ESD ProtectionYes
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current23 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 mA
Number of Drivers0
Number of Receivers4
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C86TMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet13 pages10 years ago
Datasheet11 pages11 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet13 pages7 years ago
LCSC
Datasheet14 pages2 years ago
Upverter
Datasheet13 pages3 years ago
Future Electronics
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago