Texas Instruments DS26C32ATMX/NOPB

EAR99 DS26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 23mA 547.485991mg 35ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers0
Number of Receivers4
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C32ATMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet13 pages12 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages6 years ago
TME
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages11 years ago
Future Electronics
Datasheet11 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Jameco
Datasheet12 pages16 years ago

Inventory History

3 month trend:
+585%

Alternate Parts

Price @ 1000
$ 0.773
$ 0.855
$ 0.855
Stock
1,029,073
1,005,332
1,005,332
Authorized Distributors
5
7
7
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS26C32ATMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS26C32ATMX/NOPB provided by its distributors.

EAR99 DS26C32 Tape & Reel (TR) RS422RS423 interface receiver 5V 23mA 547.485991mg 35ns
IC, RS422, RS423 DRIVER, 5.5V, SOIC-16; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
DIFF LINE RECEIVER, RS422/423, SOIC-16; Type de circuit: Récepteur de ligne différentiel; Type d'interface CI: RS422, RS423; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26C32ATMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers0
Number of Receivers4
Operating Supply Current23 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C32ATMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet13 pages12 years ago
Datasheet16 pages10 years ago
Farnell
Datasheet16 pages6 years ago
TME
Datasheet16 pages8 years ago
element14 APAC
Datasheet16 pages11 years ago
Future Electronics
Datasheet11 pages19 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Jameco
Datasheet12 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago