Texas Instruments DS26C32ATM/NOPB

CMOS Quad Differential Line eceivers 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Current Rating25 A
ESD ProtectionYes
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C32ATM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Newark
Datasheet16 pages8 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
element14 APAC
Datasheet16 pages6 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Jameco
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+11.06%

Alternate Parts

Price @ 1000
$ 1.444
$ 0.855
$ 0.855
Stock
605,686
1,006,266
1,006,266
Authorized Distributors
5
7
7
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS26C32ATM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS26C32ATM/NOPB provided by its distributors.

CMOS Quad Differential Line eceivers 16-SOIC -40 to 85
EAR99 DS26C32 Tube RS422RS423 interface driver 5V 25A 1.75mm 35ns
Receiver, Line; VS=7 V; II= 1 mA; PD=1190 mW; 16-lead SOIC
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Line Receiver IC; Supply Voltage Max:5.5
French Electronic Distributor since 1988
IC LINE RCVR QUAD CMOS 16-SOIC
SENSOR OPTICAL 3.18MM PCB MOUNT
LINE RECEIVER, QUAD, 5.5V, SMD; Receivers, No. of:4; Time, Propagation Delay:19ns; Interface Type:RS-422, RS-423; Current, Supply:23mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26C32ATM/NOPB .
  • DS26C32ATM/NOPB.
  • DS26C32ATMNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Current Rating25 A
ESD ProtectionYes
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C32ATM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet16 pages9 years ago
Datasheet13 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages19 years ago
Newark
Datasheet16 pages8 years ago
Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
element14 APAC
Datasheet16 pages6 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Jameco
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago