📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments DS25BR440TSQ/NOPB

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN
$ 4.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS25BR440TSQ/NOPB.

Farnell

Datasheet21 pages10 years ago

Texas Instruments

element14

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.59%

CAD Models

Download Texas Instruments DS25BR440TSQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.582
$ 4.282
Stock
164,511
154,020
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
40
40
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
3.125 Gbps
3.125 Gbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS25BR440TSQ/NOPB.

Related Parts

Texas InstrumentsDS92LV040ATLQA/NOPB
5A991.B.1 DS92LV040 Tape & Reel (TR) LVDS interface receiver 460mV 100mA 800mum 2.3ns
Texas InstrumentsDS91M040TSQ/NOPB
LVDS Transceiver 250Mbps 0.65V 32-Pin WQFN EP T/R / IC TRANSCVR M-LVDS QUAD 32WQFN
Texas InstrumentsDS15BR401TSQ/NOPB
4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DS25BR440TSQ/NOPB provided by its distributors.

3.125-Gbps quad LVDS buffer with transmit pre-emphasis and receive equalization 40-WQFN
LVDS Buffer 3125Mbps 0.45V 40-Pin WQFN EP T/R
DS25BR440 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) e3 signal repeater 450mV 0.5mm -40C~85C 10muA
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PQCC40
Texas Instruments,DS25BR440TSQ/NOPB,LVDS
DS25BR440 3.125 GBPS QUAD LVDS B
LVDS QUAD, 3.125GBPS, BUF, 40LLP; No. of Amplifiers:4; Supply Voltage Range:3V to 3.6V; Output Current:4mA; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:LLP; No. of Pins:40; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Buffer; Base Number:25; Output Type:Fully Differential; Package / Case:LLP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS25BR440TSQNOPB