Analog Devices DS2408S+T&R

8-Channel, Bidirectional Port Expander can be Powered and Operated from a Single Communication Line
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Bits8
Number of I/Os8
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2408S+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages13 years ago
Arrow.cn
Datasheet36 pages18 years ago

Inventory History

3 month trend:
-13.81%

Alternate Parts

Price @ 1000
$ 4.973
$ 5.495
$ 5.495
Stock
651,870
816,530
816,530
Authorized Distributors
9
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Memory Type
ROM
ROM
ROM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2408S+T&R.

Related Parts

Descriptions

Descriptions of Analog Devices DS2408S+T&R provided by its distributors.

8-Channel, Bidirectional Port Expander can be Powered and Operated from a Single Communication Line
Ciiva Crawler
Addressable Switch 16-Pin SOIC N T/R
1-Wire 8-Channel Addressable Switch
IC SWITCH 8-CHAN ADDRESS 16SOIC
IC I/O EXPANDER I2C 9B 16TSSOP
1-Wire SO-16 I/O Expanders ROHS
8 I/O PIA-GENERAL PURPOSE PDSO16
ADDRESSABLE SWITCH, NSOIC-16; IC Function:Addressable Switch; Supply Voltage Min:2.8V; Supply Voltage Max:5.25V; IC Package Type:NSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2408S+T$R
  • DS2408S+TR
  • DS2408S/T&R

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Bits8
Number of I/Os8
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2408S+T&R.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet39 pages9 years ago
SHENGYU ELECTRONICS
Datasheet39 pages13 years ago
Arrow.cn
Datasheet36 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago