Analog Devices DS1685-3+

parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins24
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685-3+.

Ciiva Crawler
Datasheet34 pages11 years ago
Augswan
Datasheet34 pages11 years ago
Upverter
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
iiiC
Datasheet34 pages13 years ago

Inventory History

3 month trend:
-8.13%

Alternate Parts

Price @ 1000
$ 4.04
$ 2.84
$ 2.84
Stock
247,363
243,923
243,923
Authorized Distributors
1
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Memory Size
-
242 B
242 B
Interface
-
Parallel
Parallel
Logic Function
-
Clock
Clock
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.7 V
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1685-3+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1685-3+ provided by its distributors.

parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Real Time Clock Multiplexed 242Byte 24-Pin PDIP
1 TIMER(S) REAL TIME CLOCK PDIP24
RTC 3 VOLT SQW ON DIP PB-FREE <AZ
IC RTC CLK/CALENDAR PAR 24-DIP
24-DIP (0.600 15.24mm) DS1685 R-PDIP-T24 Alarm NVSRAM Square Wave Output Y2K real time clock IC 2.7V~3.7V 2mA @ 3V 31.75mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins24
Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685-3+.

Ciiva Crawler
Datasheet34 pages11 years ago
Augswan
Datasheet34 pages11 years ago
Upverter
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages15 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
iiiC
Datasheet34 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago