Texas Instruments DS15BR401TVS

4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate2 Gbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Receivers4
Operating Supply Current215 mA
Operating Supply Voltage3.3 V
Power Consumption575 W
Propagation Delay2 ns
Turn-On Delay Time2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TVS.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.3
$ 5.05
$ 5.05
Stock
67,792
369,639
369,639
Authorized Distributors
1
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
Buffer
Buffer
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
2 Gbps
2 Gbps
2 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS15BR401TVS.

Related Parts

Descriptions

Descriptions of Texas Instruments DS15BR401TVS provided by its distributors.

4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85
Tin/Lead (Sn/Pb) DS15BR401 Tray e0 signal buffer 3.3V 0.5mm -40C~85C 215mA
LVDS Buffer/Repeater 0.5V 48-Pin TQFP Tray
LINE TRANSCEIVER, 1 FUNC, 4 DRIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate2 Gbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Receivers4
Operating Supply Current215 mA
Operating Supply Voltage3.3 V
Power Consumption575 W
Propagation Delay2 ns
Turn-On Delay Time2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BR401TVS.

Texas Instruments
Datasheet16 pages12 years ago
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago