Texas Instruments DS08MB200TSQ/NOPB

IC MULTIPLEXER LVDS 4CH 48WQFN / Buffer, Multiplexer 4 x 1: 2, 2: 1 Channel 800Mbps 48-WQFN (7x7)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Data Rate800 Mbps
Logic FunctionBuffer, Mux
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage500 mV
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers3
Number of Elements3
Number of Receivers3
Operating Supply Current275 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption743 W
Power Dissipation5.2 W
Propagation Delay2.5 ns
Turn-On Delay Time2.5 ns
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS08MB200TSQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages11 years ago
Datasheet13 pages11 years ago
Future Electronics
Datasheet10 pages16 years ago
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Arrow Electronics
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+15.25%

Alternate Parts

Price @ 1000
$ 4.09
$ 3.146
$ 3.146
Stock
303,224
118,034
118,034
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
Buffer, Mux
Buffer, Mux
Buffer, Mux
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS08MB200TSQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS08MB200TSQ/NOPB provided by its distributors.

IC MULTIPLEXER LVDS 4CH 48WQFN / Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7)
Dual 800-Mbps 2:1/1:2 LVDS mux/buffer 48-WQFN -40 to 85
IC MULTIPLEXER LVDS 4CH 48WQFN
DS08MB200 Tape & Reel (TR) CMOS ACTIVE (Last Updated: 1day ago) signal repeater 500mV 0.5mm -40C~85C 15muA
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS08MB200TSQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Data Rate800 Mbps
Logic FunctionBuffer, Mux
Max Input Current15 µA
Max Operating Temperature85 °C
Max Output Voltage500 mV
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers3
Number of Elements3
Number of Receivers3
Operating Supply Current275 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption743 W
Power Dissipation5.2 W
Propagation Delay2.5 ns
Turn-On Delay Time2.5 ns
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS08MB200TSQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages11 years ago
Datasheet13 pages11 years ago
Future Electronics
Datasheet10 pages16 years ago
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet17 pages2 years ago
Arrow Electronics
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago