Texas Instruments DRV8833PWP

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
$ 2.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8833PWP.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet31 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-18.60%

CAD Models

Download Texas Instruments DRV8833PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 1.49
Stock
197,066
1,837,344
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
2
4
Max Output Current
2 A
2 A
Output Voltage
-
-
Interface
PWM
PWM
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
-
10.8 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDRV8833CPWP
10.8-V, 1-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
Texas InstrumentsTLV2475CPWPR
Quad, 6-V, 2.8-MHz operational amplifier 16-HTSSOP 0 to 70
Texas InstrumentsTLV2475IPWPR
Quad, 6-V, 2.8-MHz operational amplifier 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8833PWP provided by its distributors.

10.8-V, 2-A dual H-bridge motor driver with current regulation 16-HTSSOP -40 to 85
IC MOTOR DRIVER PAR 16HTSSOP / Bipolar Motor Driver NMOS PWM 16-HTSSOP
1.5A Brush DC Motor 2.7V~10.8V PWM TSSOP-16-EP Motor Driver ICs ROHS
Dual Full Bridge Motor Driver 16-Pin HTSSOP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.