Texas Instruments DRV8823DCAR

32-V, 1-A dual bipolar stepper or quad H-bridge motor driver with current regulation 48-HTSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current5 mA
Number of Channels2
Number of Outputs4
Output Current1 A
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8823DCAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages15 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Upverter
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-4.35%

Alternate Parts

Price @ 1000
$ 2.483
$ 3.12
$ 3.12
Stock
538,303
408,751
408,751
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
48
48
48
Number of Outputs
4
4
4
Max Output Current
-
-
-
Output Voltage
3.3 V
-
-
Interface
-
Serial
Serial
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8823DCAR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8823DCAR provided by its distributors.

32-V, 1-A dual bipolar stepper or quad H-bridge motor driver with current regulation 48-HTSSOP -40 to 85
1.5A Brush DC Motor 8V~32V serial HTSSOP-48-EP-6.1mm Motor Driver ICs ROHS
Motor Driver 48-Pin HTSSOP EP T/R
Power MOSFET Tape & Reel (TR) DRV8823 General Purpose motor controller 3.3V 1.5A 6.1mm -40C~150C TJ
Stepper Motor Controller, 1.5A, BIPolar, PDSO48
IC MTR DRV BIPOLR 8-32V 48HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current5 mA
Number of Channels2
Number of Outputs4
Output Current1 A
Output Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency50 kHz
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8823DCAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages15 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Upverter
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago