📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments DRV594VFP

+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
$ 21.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV594VFP.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages15 years ago
Datasheet26 pages17 years ago
Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV594VFP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.07
$ 17.06
Stock
207,549
166,060
Authorized Distributors
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV594VFP.

Related Parts

Texas InstrumentsDRV593VFPR
TEXAS INSTRUMENTS - DRV593VFPR - PWM Power Driver, 2.8V-5.5V supply, 4.87V/3A out, HLQFP-32
Texas InstrumentsDRV593VFP
+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
Texas InstrumentsDRV591VFP
High-Efficiency PWM Power Driver 32-HLQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV594VFP provided by its distributors.

+/-3 A High-Efficiency PWM Power Driver 32-HLQFP -40 to 85
DRV594 Tray Surface Mount SOURCE SINK pmic power management device 7mm 3/5V -40C~85C 4mA
HB Based Peripheral Driver With Pwm, 1 Driver, PQFP32
PWM Power Driver 32-Pin HLQFP EP Tray
IC PWM PWR DRVR HI-EFF 32-HLQFP
1.2-A HIGH-EFFICIENCY PWM POWER Amplifier
DRV594 +/-3 A HIGH-EFFICIENCY PW
Drivers; Device Type:Power; No. of Outputs:1; Output Current:3A; Source Output Current Max:3A; Supply Voltage Min:2.8V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:32-HLQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV594VFP.