Texas Instruments DP83865DVH/NOPB

Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
NRND
In Stock

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins128
Number of Terminals128
Weight935.10902 mg
Technical
Data Rate1 Gbps
Max Operating Temperature70 °C
Max Power Dissipation146 mW
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current430 mA
Number of Channels1
Number of Transceivers1
Schedule B8542390000
Dimensions
Cable Length100 m
Height3.4 mm
Length20 mm
Thickness2.7 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83865DVH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet88 pages12 years ago
Datasheet86 pages19 years ago
TME
Datasheet88 pages12 years ago
Jameco
Datasheet87 pages16 years ago

Inventory History

3 month trend:
+121%

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83865DVH/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DP83865DVH/NOPB provided by its distributors.

Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Interface IC Operating temperature: 0...70 °C Series: DP83865 Package: PQFP-128 Transfer rate: 10 Mbps / 100 Mbps / 1000 Mbps
Ethernet Transceiver; Ethernet Function:Transceiver; Data Rate Max:1000Mbps; Supply Voltage Min:3.135V; Supply Voltage Max:4.2V; Termination Type:SMD; Package/Case:128-PQFP; No. of Pins:128 ;RoHS Compliant: Yes
TRANSCEIVER,ENET GIG PHYTER,128PQFP; Line/Bus driver/receiver/transceiver type:Ethernet Transceiver; Termination Type:SMD; Case style:PQFP; Temp, op. max:70°C; Temp, op. min:0°C; Base number:83865; Pins, No. of:128; Transceivers, No. of:1
IC, ENET TXRX IEEE 802.3u, 1GBPS PQFP128; IC, ENET TXRX IEEE 802.3u, 1GBPS PQFP128; Data Rate:1Gbps; No. of Ports:1; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Range:2.375V to 3.465V; Digital IC Case Style:PQFP; No. of Pins:128; IC Interface Type:MII, GMII, RGMII

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83865DVHNOPB

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins128
Number of Terminals128
Weight935.10902 mg
Technical
Data Rate1 Gbps
Max Operating Temperature70 °C
Max Power Dissipation146 mW
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current430 mA
Number of Channels1
Number of Transceivers1
Schedule B8542390000
Dimensions
Cable Length100 m
Height3.4 mm
Length20 mm
Thickness2.7 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83865DVH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet88 pages12 years ago
Datasheet86 pages19 years ago
TME
Datasheet88 pages12 years ago
Jameco
Datasheet87 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago