Coilcraft DO5022P-473MLB

Power inductor, 20% tol, SMT, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialFerrite
Technical
DC Resistance (DCR)86 mΩ
Inductance47 µH
Max DC Current2.6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Self Resonant Frequency9 MHz
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7.11 mm
Length18.54 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft DO5022P-473MLB.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.365
$ 1.365
Stock
290
33,831
33,831
Authorized Distributors
0
2
2
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
-
-
-
DC Resistance (DCR)
86 mΩ
86 mΩ
86 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft DO5022P-473MLB.

Related Parts

Descriptions

Descriptions of Coilcraft DO5022P-473MLB provided by its distributors.

Power inductor, 20% tol, SMT, RoHS
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5022P473MLB

Technical Specifications

Physical
Core MaterialFerrite
Technical
DC Resistance (DCR)86 mΩ
Inductance47 µH
Max DC Current2.6 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Self Resonant Frequency9 MHz
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height7.11 mm
Length18.54 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft DO5022P-473MLB.

Coilcraft Direct
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant