Panduit DNF14-250FIB-C

Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250FIB-C.

Farnell

Datasheet1 page0 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1192%

Alternate Parts

Price @ 1000
$ 0.989
$ 0.411
$ 0.411
Stock
255,888
695,664
695,664
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Light Turquoise F 22.09mm Carton
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 6.35 x 0.81mm
Female Disconnect,.205 x .020" Tab Size,16-14 AWG, Blue Nylon Housing | Panduit DNF14-205FIB-C.
TERMINAL, FEMALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 16-14 AWG

Descriptions

Descriptions of Panduit DNF14-250FIB-C provided by its distributors.

Female Disconnect, nylon fully insulated, 16 to 14 AWG, .250 x .032 tab size, funnel entry
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.3mm Tin Bottle
Panduit DNF14-250FIB-C Female Disconnect, Nylon Insul, 600V, 16-14AWG, Blue, 100Pcs
Panduit Sales Corp DiscF Blny250X032in16-14AwgBs100
Pan-Term Insulated Terminals FML COUPLER 16-14
Female Disconnect, Blue, 16-14AWG, PK100
PANDUIT FEMALE DISCONNECT,NYLON FULLY INSUL.
Female Disconnect, 6.35Mm, 14Awg, Blu; Product Range:Dnf-Fib Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250FIB-C
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-250-FIB-C
  • DNF14-250FIB-C.