Panduit DNF14-250-M

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
Weight1.360777 kg
Technical
GenderFemale
InsulationNon-Mating End Insulated
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Dimensions
Insulation Diameter1.27 mm
Length21.082 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width7.37 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250-M.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
-11.54%

Alternate Parts

Price @ 1000
$ 0.368
$ 0.972
$ 0.972
Stock
32,538
11,279
11,279
Authorized Distributors
20
19
19
Gender
Female
Female
Female
Wire/Cable Gauge
-
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Non-Mating End Insulated
Non-Mating End Insulated
Non-Mating End Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Brass
Brass
Brass
Color
Blue
Blue
Blue

Engineering Resources

View Evaluation kits and Reference designs for Panduit DNF14-250-M.

Related Parts

Descriptions

Descriptions of Panduit DNF14-250-M provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin Box
Female Disconnect, 6.35Mm, 16-14Awg, Blu; Product Range:Dnf Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DNF14-250-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm). It is 0.83 (21.1 mm) l
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 194 Degrees Fahrenheit (90 Degrees Celsius). UL and CSA rated up to 300 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF14-250M

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
Weight1.360777 kg
Technical
GenderFemale
InsulationNon-Mating End Insulated
OrientationStraight
PackagingBulk
Schedule B8536904000
TerminationCrimp
Dimensions
Insulation Diameter1.27 mm
Length21.082 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width7.37 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF14-250-M.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant