Diodes Inc. DNBT8105-7

DNBT8105 Series NPN 60 V 600 mW Small Signal Transistor SMT - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Number of Terminals3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min30
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation600 mW
Schedule B8541210080
Transition Frequency150 MHz
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DNBT8105-7.

Diodes Inc SCT
Datasheet5 pages12 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.19%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.129
$ 0.129
Stock
11,999,930
18,034,937
18,034,937
Authorized Distributors
12
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
160 mV
160 mV
hFE Min
30
100
100
Power Dissipation
600 mW
500 mW
500 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DNBT8105-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DNBT8105-7 provided by its distributors.

DNBT8105 Series NPN 60 V 600 mW Small Signal Transistor SMT - SOT-23-3
Trans GP BJT NPN 60V 1A 300mW Automotive 3-Pin SOT-23 T/R
BIPOLAR TRANSISTOR 1A NPN SOT-23 GREEN 3K
Transistor NPN 60V 1A SOT23 | Diodes Inc DNBT8105-7
BIPOLAR TRANSISTOR NPN SOT-233K
BIPOLAR, Transistor, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:150MHz; Power Dissipation
BIPOLAR, TRANSISTOR, NPN, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 600mW; DC Collector Current: 1A; DC Current Gain hFE: 100hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 250mV; Current Ic Continuous a Max: 1A; Gain Bandwidth ft Typ: 150MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNBT8105-7.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Number of Terminals3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product150 MHz
hFE Min30
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation600 mW
Schedule B8541210080
Transition Frequency150 MHz
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DNBT8105-7.

Diodes Inc SCT
Datasheet5 pages12 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet5 pages15 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago