Cornell Dubilier DMT2P1K-F

General Purpose Film Capacitor, Film Foil PET, .1pF, 10%, 200V | Cornell-Dubilier DMT2P1K-F
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating200 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height13 mm
Height - Seated (Max)15.3924 mm
Lead Diameter800 µm
Lead Pitch17 mm
Length20.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT2P1K-F.

Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-24.58%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DMT2P1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DMT2P1K-F provided by its distributors.

General Purpose Film Capacitor, Film Foil PET, .1pF, 10%, 200V | Cornell-Dubilier DMT2P1K-F
Capacitor Polyester Film 0.1Uf, 200V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):200V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT2P1K-F
Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial Wound 17mm 125°C
Radial FILM CAPACITOR DMT 125V 0.1muF ±10% 0.819Lx0.354W 20.80mmx9.00mm
DMT Series 200 V 0.1 uF ±10 % Radial Leaded Polyester Film Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMT2P1KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating200 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth9 mm
Height13 mm
Height - Seated (Max)15.3924 mm
Lead Diameter800 µm
Lead Pitch17 mm
Length20.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT2P1K-F.

Electro Sonic
Datasheet3 pages10 years ago
Datasheet3 pages3 years ago
Sager Electronics
Datasheet3 pages18 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements