Cornell Dubilier 158X104K

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage250 V
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8 mm
Height15.0114 mm
Height - Seated (Max)15.494 mm
Lead Diameter800 µm
Lead Pitch15.0114 mm
Length16.9926 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X104K.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-55.14%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 158X104K.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 158X104K provided by its distributors.

Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100C
Radial FILM CAPACITOR 158X 250V 0.1muF ±10% 0.669Lx0.315W 17.00mmx8.00mm
Capacitor FILM/M 0.1 250 | Cornell-Dubilier 158X104K
Capacitor Polyester Film 0.1Uf, 275V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X104K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage250 V
Voltage Rating275 V
Voltage Rating (AC)275 V
Voltage Rating (DC)275 V
Dimensions
Depth8 mm
Height15.0114 mm
Height - Seated (Max)15.494 mm
Lead Diameter800 µm
Lead Pitch15.0114 mm
Length16.9926 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158X104K.

Sager Electronics
Datasheet1 page17 years ago
Datasheet1 page11 years ago
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages8 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements