Murata DMS-20PC-1-RS-C

DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MaterialPolycarbonate
MountPanel
Weight11.339809 g
Technical
Character Height9.4 mm
Max Operating Temperature60 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Operating Supply Current60 mA
Schedule B9030330040
TerminationPC Pin
Dimensions
Depth17.45 mm
Height22 mm
Length12 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Murata DMS-20PC-1-RS-C.

Sager Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DMS-20PC-1-RS-C.

Related Parts

Descriptions

Descriptions of Murata DMS-20PC-1-RS-C provided by its distributors.

DMS-20PC Series 3.5 Digit 0.37" Red LED Display ±2 V Digital Panel Voltmeter
Digital Panel Meters PLEASE SEE MURATA'S SUGGESTED ALTERNATE DMS-20PC-1-RL-C
DC Voltmeter LED 9.4mm ±2VDC 3.5DIGIT Panel Mount
MURATA POWER SOLUTIONS DMS-20PC-1-RS-C. VOLTAGE METER
Low-Cost, Subminiature Digital Panel Voltmeters
Voltage Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:-2V To +2V; Digit Height:9.4Mm; Panel Cutout Height:21.34Mm; Panel Cutout Width:34.04Mm; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Murata Power Solutions DMS-20PC-1-RS-C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20PC-1-RS-C.

Technical Specifications

Physical
ColorRed
MaterialPolycarbonate
MountPanel
Weight11.339809 g
Technical
Character Height9.4 mm
Max Operating Temperature60 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Operating Supply Current60 mA
Schedule B9030330040
TerminationPC Pin
Dimensions
Depth17.45 mm
Height22 mm
Length12 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Murata DMS-20PC-1-RS-C.

Sager Electronics
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet2 pages12 years ago
element14 APAC
Datasheet6 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago