Murata Power Solutions DMS-20LCD-1-9-C

3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPolycarbonate
MountPanel
Number of Pins12
Weight11.339809 g
Technical
Character Height9.4 mm
Display TypeLCD
Max Operating Temperature60 °C
Max Supply Voltage (DC)14 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)7.5 V
Operating Supply Current230 µA
Operating Supply Voltage14 V
Power Consumption2 mW
TerminationPC Pin
Dimensions
Depth17.2 mm
Height22 mm
Length11 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-20LCD-1-9-C.

Farnell
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
element14 APAC
Datasheet6 pages17 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions DMS-20LCD-1-9-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions DMS-20LCD-1-9-C provided by its distributors.

3.5 Digit, Lcd Display Low-Cost, Subminiature Digital Panel Voltmeters
Digital Panel Meter, Voltage, 7.5-14Vdc Rohs Compliant: Yes |Murata DMS-20LCD-1-9-C
DC Voltmeter LCD 9.4mm ±2VDC 3.5 Panel Mount
Digital Panel Meters DPM +-2V LCD 9V-PWR

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-20LCD-1-9-C.
  • DMS20LCD19C

Technical Specifications

Physical
MaterialPolycarbonate
MountPanel
Number of Pins12
Weight11.339809 g
Technical
Character Height9.4 mm
Display TypeLCD
Max Operating Temperature60 °C
Max Supply Voltage (DC)14 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)7.5 V
Operating Supply Current230 µA
Operating Supply Voltage14 V
Power Consumption2 mW
TerminationPC Pin
Dimensions
Depth17.2 mm
Height22 mm
Length11 mm
Width35 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-20LCD-1-9-C.

Farnell
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
element14 APAC
Datasheet6 pages17 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago