Diodes Inc. DMN2011UFDE-7

Mosfet, N-Ch, 20V, 11.7A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN2011UFDE-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Continuous Drain Current (ID)11.7 A
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time13.5 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.248 nF
Max Operating Temperature150 °C
Max Power Dissipation610 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max9.5 mΩ
Rise Time2.6 ns
Turn-Off Delay Time21.6 ns
Turn-On Delay Time3.6 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2011UFDE-7.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-2.69%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2011UFDE-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2011UFDE-7 provided by its distributors.

Mosfet, N-Ch, 20V, 11.7A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN2011UFDE-7
Single N-Channel 20 V 35 mOhm 36 nC 0.61 W Silicon SMT Mosfet - UDFN-6
Trans MOSFET N-CH 20V 11.7A 6-Pin UDFN EP T/R
N-Channel Mosfet, 20V VDS, 12±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2011UFDE7

Technical Specifications

Physical
MountSurface Mount
Technical
Continuous Drain Current (ID)11.7 A
Drain to Source Resistance15 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time13.5 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance2.248 nF
Max Operating Temperature150 °C
Max Power Dissipation610 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max9.5 mΩ
Rise Time2.6 ns
Turn-Off Delay Time21.6 ns
Turn-On Delay Time3.6 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2011UFDE-7.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant