Diodes Inc. DMMT5401-7

Trans 8NPN Darl 90V 0.4A 18DIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-26
MountSurface Mount
Weight29.993795 mg
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Voltage (VCEO)500 mV
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product300 MHz
hFE Min50
Max Breakdown Voltage150 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPNP
Transition Frequency300 MHz
Voltage Rating (DC)-150 V
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT5401-7.

Arrow Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
17,871
6,735,127
6,735,127
Authorized Distributors
0
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-26
0603
0603
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
-150 V
-150 V
Max Collector Current
200 mA
-200 mA
-200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
50
60
60
Power Dissipation
-
300 mW
300 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMMT5401-7.

Descriptions

Descriptions of Diodes Inc. DMMT5401-7 provided by its distributors.

TRANS 8NPN DARL 90V 0.4A 18DIP
TRANS 2PNP 150V 0.2A SOT26

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-26
MountSurface Mount
Weight29.993795 mg
Technical
Collector Base Voltage (VCBO)160 V
Collector Emitter Breakdown Voltage150 V
Collector Emitter Voltage (VCEO)500 mV
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product300 MHz
hFE Min50
Max Breakdown Voltage150 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPNP
Transition Frequency300 MHz
Voltage Rating (DC)-150 V
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMMT5401-7.

Arrow Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Rohs Statement127 pages10 years ago