Diodes Inc. DMG2305UX-13

Power MOSFET, P Channel, 20 V, 4.2 A, 52 Milliohms, SOT-23, 3 Pins, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-4.2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time34.7 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance808 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.4 W
Rds On Max52 mΩ
Resistance65 MΩ
Rise Time13.7 ns
Schedule B8541290080
Threshold Voltage-900 mV
Turn-Off Delay Time79.3 ns
Turn-On Delay Time10.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG2305UX-13.

element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+2.33%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.075
$ 0.075
Stock
31,793,869
35,346,885
35,346,885
Authorized Distributors
11
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-20 V
-20 V
-20 V
Continuous Drain Current (ID)
-4.2 A
-4.2 A
-4.2 A
Threshold Voltage
-900 mV
-900 mV
-900 mV
Rds On Max
52 mΩ
52 mΩ
52 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
1.4 W
1.4 W
1.4 W
Input Capacitance
808 pF
808 pF
808 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG2305UX-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG2305UX-13 provided by its distributors.

Power MOSFET, P Channel, 20 V, 4.2 A, 52 Milliohms, SOT-23, 3 Pins, Surface Mount
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
Mosfet Bvdss: 8V~24V Sot23 T&r 10K Rohs Compliant: Yes |Diodes Inc. DMG2305UX-13
MOSFET P-Ch 20V 5A Enhancement SOT23 | Diodes Inc DMG2305UX-13
MOSFET, P-CH, -20V, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.2A; Source Voltage Vds:-20V; On Resistance
Automotive-grade P-channel SOT-23 MOSFET with a maximum drain-source voltage of -20 V, continuous drain current of -4.2 A, and a maximum thermal dissipation of 1.4 W.
MOSFET, P-CH, -20V, SOT-23-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -4.2A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -900mV; Power Dissipation Pd: 1.4W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG2305UX13

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-4.2 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance40 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time34.7 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance808 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.4 W
Rds On Max52 mΩ
Resistance65 MΩ
Rise Time13.7 ns
Schedule B8541290080
Threshold Voltage-900 mV
Turn-Off Delay Time79.3 ns
Turn-On Delay Time10.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG2305UX-13.

element14 APAC
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages5 years ago
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago