Diodes Inc. DMG1016VQ-7

Transistor MOSFET Array N-CH/P-CH 20V 870mA 6-Pin SOT-563 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Technical
Continuous Drain Current (ID)640 mA
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation530 mW
Rds On Max400 mΩ
Schedule B8541210080
Turn-On Delay Time5.1 ns
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1016VQ-7.

Diodes Inc SCT
Datasheet9 pages8 years ago
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet9 pages1 year ago

Inventory History

3 month trend:
-0.10%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG1016VQ-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG1016VQ-7 provided by its distributors.

Transistor MOSFET Array N-CH/P-CH 20V 870mA 6-Pin SOT-563 T/R
Trans MOSFET N/P-CH 20V 0.87A/0.64A Automotive 6-Pin SOT-563 T/R
MOSFET, COMPLEMENTARY, 20V, 0.87A, 0.53W; Transistor Polarity:Complementary N and P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:870mA; On Resistance Rds(on):0.3ohm; Transistor Mounting:Surface Mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG1016VQ-7.
  • DMG1016VQ7

Technical Specifications

Physical
Case/PackageSOT-563
MountSurface Mount
Technical
Continuous Drain Current (ID)640 mA
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)6 V
Input Capacitance60.67 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation530 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation530 mW
Rds On Max400 mΩ
Schedule B8541210080
Turn-On Delay Time5.1 ns
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG1016VQ-7.

Diodes Inc SCT
Datasheet9 pages8 years ago
Technical Drawing6 pages4 years ago
Future Electronics
Datasheet9 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant