onsemi DM74LS157MX

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Input Lines8
Number of Output Lines4
Propagation Delay23 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74LS157MX.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.248
$ 0.248
Stock
80,601
453,410
453,410
Authorized Distributors
1
6
6

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74LS157MX.

Descriptions

Descriptions of onsemi DM74LS157MX provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
MULTIPLEXER, LS SERIES TTL
DECIMAL DECODER, LS SERIES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Input Lines8
Number of Output Lines4
Propagation Delay23 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74LS157MX.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago