onsemi DM74ALS580AN

D-Type Transparent Latch Channel 8: 8 IC Tri-State 20-PDIP - Rail/Tube
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current26 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay18 ns
Quiescent Current16 mA
Turn-On Delay Time3 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS580AN.

Augswan
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.387
$ 2.355
$ 2.355
Stock
121,165
292,758
292,758
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
18 ns
18 ns
18 ns
Frequency
-
1 MHz
1 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi DM74ALS580AN.

Related Parts

Descriptions

Descriptions of onsemi DM74ALS580AN provided by its distributors.

D-Type Transparent Latch Channel 8:8 IC Tri-State 20-PDIP - Rail/Tube
Through Hole RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 0C 3ns 2.6mA 24mA 5.5V
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP W Rail
IC LATCH TRANSP OCT D-TYPE 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current2.6 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current26 mA
Number of Bits8
Number of Circuits8
Number of Elements1
Number of Input Lines8
Number of Output Lines3
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay18 ns
Quiescent Current16 mA
Turn-On Delay Time3 ns

Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS580AN.

Augswan
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago