HIROSE ELECTRIC DM1AA-SF-PEJ(82)

Memory Card Connectors SD MEM CD CONN RA SMT PUSHPUSH REEL
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins9
Technical
Connector TypeConnector
Contact Voltage Rating (AC)125 V
Current Rating500 mA
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
Plating Thickness200 nm
TerminationSMD/SMT
Voltage Rating (AC)125 V
Dimensions
Contact Pitch2.5 mm
Depth30.5 mm
Height2.9 mm
Length30 mm
Pitch2.5 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM1AA-SF-PEJ(82).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet6 pages3 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+8.80%

Alternate Parts

Price @ 1000
$ 2.39
$ 2.52
$ 2.52
Stock
387,340
105,613
105,613
Authorized Distributors
9
12
12
Memory Type
-
-
-
Gender
Female
Female
Female
Number of Positions
9
-
-
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DM1AA-SF-PEJ(82).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DM1AA-SF-PEJ(82) provided by its distributors.

Memory Card Connectors SD MEM CD CONN RA SMT PUSHPUSH REEL
Sd Memory Card Connectors Rohs Compliant: Yes |Hirose(Hrs) DM1AA-SF-PEJ(82)
Memory Card Connectors CONN SD CARD PUSH-PUSH R/A SMD
Actuation Type = Push / Push / Card Type = SD Card / Contact Material = Copper Alloy / Poles = 9 / Series = DM1 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Soldering

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM1-AA-SF-PEJ(82)
  • DM1AA-SF-PEJ82

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Number of Pins9
Technical
Connector TypeConnector
Contact Voltage Rating (AC)125 V
Current Rating500 mA
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-25 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationRight Angle
Plating Thickness200 nm
TerminationSMD/SMT
Voltage Rating (AC)125 V
Dimensions
Contact Pitch2.5 mm
Depth30.5 mm
Height2.9 mm
Length30 mm
Pitch2.5 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM1AA-SF-PEJ(82).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet6 pages3 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant