Microchip DM163025

Demonstration And Evaluation Board For The PIC18F4550 Family Of Flash Microcontrollers

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitecturePIC
Data Bus Width8 b
Evaluation KitYes
InterfaceSerial, USB
Number of Bits8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip DM163025.

element14
Datasheet106 pages19 years ago
Farnell
Datasheet24 pages14 years ago
Datasheet68 pages19 years ago
Factory Futures
Datasheet48 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet11 pages24 years ago
Future Electronics
Datasheet24 pages19 years ago
DigiKey
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DM163025.

Related Parts

Descriptions

Descriptions of Microchip DM163025 provided by its distributors.

Demonstration And Evaluation Board For The PIC18F4550 Family Of Flash Microcontrollers
Demo/Evaluation Boards and Development Kits USB DEMO BOARD
PIC DEM FULL SPEED USB DEMO BRD
BOARD, PICDEM, USB DEMO; Silicon Manufacturer:Microchip; Core Architecture:PIC; Core Sub-Architecture:PIC18; Silicon Core Number:PIC18F; Silicon Family Name:PIC18F4xxx; Kit Contents:Board, CD-ROM; Features:Serial Port Connector/Interface, Full Speed USB 2.0 interface, Expansion Connector; SVHC:No SVHC (18-Jun-2012); Development Tool Type:Demonstration Board; Kit Features:20MHz Crystal, A/D Conversion Demonstrations, Serial Port Connector/Interface, Voltage Regulation; MCU Supported Families:PIC18F4550; Tool / Board Application:Evaluation / Demonstration; Tool / Board Applications:Microcontroller; Type:Demonstration Board

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM163025.

Technical Specifications

Technical
Core ArchitecturePIC
Data Bus Width8 b
Evaluation KitYes
InterfaceSerial, USB
Number of Bits8
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip DM163025.

element14
Datasheet106 pages19 years ago
Farnell
Datasheet24 pages14 years ago
Datasheet68 pages19 years ago
Factory Futures
Datasheet48 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Datasheet11 pages24 years ago
Future Electronics
Datasheet24 pages19 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements