Murata DLW21SN900HQ2L

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Weight10.999615 mg
Technical
CompositionWirewound
Current280 mA
Current Rating280 mA
DC Current280 mA
DC Resistance (DCR)410 mΩ
Impedance90 Ω
Max DC Current280 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
Resistance90 Ω
RMS Current (Irms)280 mA
Schedule B8504500000
Series Resistance410 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.4 mm
Height1.397 mm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900HQ2L.

Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet9 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet4 pages4 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+10.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DLW21SN900HQ2L.

Related Parts

Descriptions

Descriptions of Murata DLW21SN900HQ2L provided by its distributors.

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
Avnet Japan
Common Mode Chokes Dual 90Ohm 100MHz 280mA 410mOhm DCR SMD Embossed T/R
DLW Series 90 Ohm 280 mA 410 mOhm 2 x 1.2 x 1.4 mm SMT Common Mode Choke
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 10V X7R +/-10% 1206 AEC-Q200
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol 25%
Ferrite SMD Temperature range: -40 ... 85 °C Construction form: 0805 DC resistance: 0.35 Ohm Impedance @ 100 MHz: 90 Ohm
Common Mode Choke, 90 Ohm, 0.28A, Smd; Rated Current:280Ma; Inductance:-; Product Range:Dlw21S Series; Impedance:90Ohm; Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-J Rohs Compliant: Yes |Murata DLW21SN900HQ2L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW21SN900HQ2L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Weight10.999615 mg
Technical
CompositionWirewound
Current280 mA
Current Rating280 mA
DC Current280 mA
DC Resistance (DCR)410 mΩ
Impedance90 Ω
Max DC Current280 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
Resistance90 Ω
RMS Current (Irms)280 mA
Schedule B8504500000
Series Resistance410 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.4 mm
Height1.397 mm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21SN900HQ2L.

Newark
Datasheet2 pages9 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages16 years ago
Datasheet9 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
TME
Datasheet4 pages4 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago