Murata DLW21HN900SQ2L

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Weight8.986799 mg
Technical
CompositionWirewound
Current330 mA
Current Rating330 mA
DC Current330 mA
DC Resistance (DCR)350 mΩ
Frequency100 MHz
Impedance90 Ω
Max DC Current330 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
PackagingTape & Reel (TR)
Resistance90 Ω
RMS Current (Irms)330 mA
Schedule B8504500000
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth1.2 mm
Height900 µm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21HN900SQ2L.

Farnell
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet9 pages5 years ago
TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet9 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page13 years ago

Inventory History

3 month trend:
+23.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DLW21HN900SQ2L.

Related Parts

Descriptions

Descriptions of Murata DLW21HN900SQ2L provided by its distributors.

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 90Ohm 100MHz 330mA 350mOhm DCR SMD Embossed T/R
Ind Common Mode Wirewound 90Ohm 100MHz 0805 Embossed T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 50V 0.33A COMMON MOD
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol 25%
CHOKE, COMMON MODE, 90OHM, 100MHZ; SVHC: No SVHC (07-Jul-2017); DC Current Rating: 330mA; DC Resistance Max: 0.35ohm; Impedance @ 100MHz: 90ohm; Inductor Case Style: 0805 [2012 Metric]; Inductor Type: Wirewound; Operating Temp
Common Mode Filter, 90 Ohm, 0.33A, 0805; Rated Current:330Ma; Inductance:-; Product Range:Dlw21H Series; Impedance:90Ohm; Common Mode Filter Case:0805 [2012 Metric]; Automotive Qualification Standard:-; Svhc:No Svhc (15- Rohs Compliant: Yes |Murata DLW21HN900SQ2L
Product Type = Common Mode Suppression Choke / Voltage Rating - DC V = 50 / Current Rating mA = 330 / Impedance Ohm = 90 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 350 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DLW / Termination Type = Soldering Pads / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW21HN900SQ2L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Core MaterialFerrite
MountSurface Mount
Weight8.986799 mg
Technical
CompositionWirewound
Current330 mA
Current Rating330 mA
DC Current330 mA
DC Resistance (DCR)350 mΩ
Frequency100 MHz
Impedance90 Ω
Max DC Current330 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
PackagingTape & Reel (TR)
Resistance90 Ω
RMS Current (Irms)330 mA
Schedule B8504500000
Series Resistance350 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Voltage Rating50 V
Dimensions
Depth1.2 mm
Height900 µm
Length2 mm
Width1.1938 mm

Documents

Download datasheets and manufacturer documentation for Murata DLW21HN900SQ2L.

Farnell
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Datasheet9 pages5 years ago
TME
Datasheet4 pages4 years ago
Future Electronics
Datasheet9 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
Datasheet245 pages9 years ago
iiiC
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago