Diodes Inc. DFLS140-7

Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLS140-7.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

DigiKey

Future Electronics

Inventory History

3 month trend:
+9.53%

CAD Models

Download Diodes Inc. DFLS140-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.248
Stock
1,339,623
3,596,897
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
510 mV
610 mV
Reverse Voltage (DC)
-
-
Forward Current
1.1 A
1.1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
28 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SBR140S1F-7
Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
VishaySL04-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Diodes Inc.ZLLS1000TA
ZLLS1000 Series 1.16 A 40 V 20 uA High Current Low Leakage Schottky Diode SOT-23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221BC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.B140HW-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. DFLS140-7 provided by its distributors.

Rectifier Diode Schottky 40V 1.1A 2-Pin PowerDI 123 T/R / DIODE SCHOTTKY 40V POWERDI123
DFLS140 Series 40 V 1.1 A Surface Mount Schottky Barrier Rectifier - PowerDI-123
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon
Schottky Diode, 1.1A, 40V, Powerdi-123; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):1.1A; Estilo De La Carcasa Del Diodo:Smd; Núm. De Contactos:2; Tensión Directa Vf Máx.:530Mv |Diodes Inc. DFLS140-7
RECTIFIER STD RECOVERY POWERDI 123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1.1A; Diode Configuration: Single; Diode Case Style: PowerDI 123; No. of Pins: 2Pins; Forward Voltage VF Max: 530mV; Forward Surge Current Ifsm Max: 40A; Operating Temperature Max: 125°C; Product Range: DFLS1 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Current Ifsm: 40A; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated