HIROSE ELECTRIC DF62P-2EP-2.2C

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountPanel
Technical
Connector TypeMale Pin, Plug, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating4 A
Fastening TypeLatch
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth5.3 mm
Height5.3 mm
Length11.3 mm
Pitch2.2098 mm
Width11.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62P-2EP-2.2C.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62P-2EP-2.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62P-2EP-2.2C provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62P-2EP-2.2C
Conn Housing PL 2 POS ST Panel Mount Pack
Headers & Wire Housings 2P PLG SLIM INLN CON PANEL MOUNT
CoC and 2-years warranty / RFQ for pricing
PLUG CONNECTOR HOUSING, PBT; Product Range: DF62 Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 2.2mm; For Use With: DF62 Series Pin Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62P2EP2.2C

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountPanel
Technical
Connector TypeMale Pin, Plug, Receptacle
Contact Voltage Rating (AC)250 V
Current Rating4 A
Fastening TypeLatch
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth5.3 mm
Height5.3 mm
Length11.3 mm
Pitch2.2098 mm
Width11.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62P-2EP-2.2C.

element14 APAC
Datasheet8 pages10 years ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant