TE Connectivity 825433-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCuZn, Brass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness2.5 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth3.69 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length5.08 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 825433-2.

ShanghaiCT
Datasheet2 pages9 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
+14.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 825433-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 825433-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Automotive Box
HEADER, 1ROW, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Contact Termination: Solder; Current Rating: 3A; Lead Spacing: 2.54mm; Row Pitch: 2.54mm; Termination Method: Solder
MOD 2 PINHDR 1X2 P. PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 825433-2 | Internal Number: 825433-2 | Alias Number: AMP-0-0825433-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8254332

Technical Specifications

Physical
ColorGreen
Contact MaterialCuZn, Brass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorGreen
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness2.5 µm
TerminationThrough Hole
Dimensions
Contact Mating Length6.7056 mm
Depth3.69 mm
Lead Length3.19786 mm
Lead Pitch2.54 mm
Length5.08 mm
Mating Post Length6.7 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 825433-2.

ShanghaiCT
Datasheet2 pages9 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Newark
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago